Stmicroelectronics L9444VB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 13.5 |
| Output Voltage1-Max | 14.1 |
| Output Voltage1-Nom | 13.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L9444VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.