Stmicroelectronics L9468N technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 14.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L9468 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9468N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.