
Stmicroelectronics L9473J technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L9473 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L9473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.