Stmicroelectronics L9524C technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L9524C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9524C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.