
Stmicroelectronics L9613B technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9613 |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9613B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.