
Stmicroelectronics L9651-TR technical specifications.
| Max Input Voltage | 30V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 500mR |
| Operating Supply Voltage | 30V |
| Output Current | 2.5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9651-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
