
Stmicroelectronics L9686 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L9686 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9686 to view detailed technical specifications.
No datasheet is available for this part.
