
Stmicroelectronics L9686MD technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9686MD to view detailed technical specifications.
No datasheet is available for this part.