Stmicroelectronics L9686MD013TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | L9686 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9686MD013TR to view detailed technical specifications.
No datasheet is available for this part.
