
Stmicroelectronics L9700 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3mA |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
