Octal configurable low/high side driver featuring 8 independent drivers and outputs. This surface mount integrated circuit operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports an output current per channel of 1A with a maximum of 800mA. Key performance specifications include a fall time of 70ns and turn-on delay time of 20000ns, with a turn-off delay time of 100000ns. Designed for a wide operating temperature range from -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics L9733XPTR technical specifications.
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 700mR |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9733XPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.