
Stmicroelectronics L9822E technical specifications.
| Drain to Source Resistance | 1R |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Min Supply Voltage | -700mV |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 550mR |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L9822E |
| Supply Current | 10mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9822E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
