
Octal serial solenoid driver featuring 8 output channels, each capable of delivering 1A of output current with a maximum of 1.05A. Operates with a supply voltage range of -700mV to 7V, nominal input voltage of 5V, and a typical supply current of 10mA. Offers a 2MHz operating frequency and includes 8 drivers with a 550mR on-state resistance. Designed for surface mount applications with a fall time of 50ns and turn-on/turn-off delay times of 10000ns and 10µs respectively. This lead-free, RoHS compliant component functions across an operating temperature range of -40°C to 150°C.
Stmicroelectronics L9822EPD technical specifications.
| Fall Time | 50ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -700mV |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 2 |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 550mR |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9822EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
