
Stmicroelectronics L9822N technical specifications.
| Package/Case | SOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.25V |
| Output Configuration | Low Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9822 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9822N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
