
Stmicroelectronics L9825 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Current | 2.05A |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 750mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.