
Octal low-side driver for resistive and inductive loads, featuring serial/parallel input control, output protection, and diagnostics. This surface mount SOIC package offers 8 channels with a maximum output current of 1.75A and an on-state resistance of 750mR. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum operating temperature of 150°C. Includes turn-on delay time of 100ns and propagation delay of 100ns.
Stmicroelectronics L9825TR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 1.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 750mR |
| Operating Supply Voltage | 5V |
| Output Current | 1.75A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9825TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
