Stmicroelectronics L9826TR technical specifications.
| Package/Case | SO |
| Frequency | 3MHz |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.5R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9826TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.