The L9856TR is a single gate driver IC from Stmicroelectronics, featuring a maximum output current of 500mA and a maximum supply voltage of 6.5V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC case, suitable for surface mount applications. The device has a propagation delay of 400ns and a fall time of 400ns, with a frequency of 200kHz. It is not RoHS compliant.
Stmicroelectronics L9856TR technical specifications.
| Package/Case | SOIC |
| Fall Time | 400ns |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L9856TR to view detailed technical specifications.
No datasheet is available for this part.