
Stmicroelectronics L9857-TR technical specifications.
| Package/Case | SOIC |
| Fall Time | 400ns |
| Frequency | 200kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 400uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Supply Current | 400uA |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L9857-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.