
High-side, non-inverting gate driver IC with a peak output current of 0.5A. Features a single driver output and operates with supply voltages from 10V to 18V. Supports CMOS and TTL input logic and a maximum operating frequency of 200 kHz. Housed in an 8-pin SOIC narrow body package with gull-wing leads for surface mounting, offering a pin pitch of 1.27mm. Operating temperature range is -40°C to 125°C.
Stmicroelectronics L9857-TR-LF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.5(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 17V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Operating Frequency | 200kHz |
| Maximum Rise Time | 400ns |
| Maximum Fall Time | 400ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L9857-TR-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.