Stmicroelectronics L9907ND technical specifications.
| Package/Case | SO |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9907ND |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9907ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.