
Stmicroelectronics L9911B technical specifications.
| Package Family Name | MULTIWATT |
| Package/Case | MULTIWATT |
| Pin Count | 8 |
| PCB | 8 |
| Tab | Tab |
| Package Length (mm) | 20.2(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 10.7 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SCR76 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics L9911B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.