
Stmicroelectronics L9914B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9914B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.