
Stmicroelectronics L9914C technical specifications.
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9914C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.