Stmicroelectronics L9916BBDTR technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12.5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L9916BBDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.