
The L9930PD13TR is a quad N-channel MOSFET amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 2.6A and operates within a supply voltage range of 8V to 18V. The device is designed for surface mount applications and features an on-state resistance of 2 ohms. The L9930PD13TR is available in a tape and reel packaging with 600 units per package. It is RoHS compliant and not radiation hardened.
Stmicroelectronics L9930PD13TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 2R |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 380mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9930PD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
