
Stmicroelectronics L9947S technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 5 |
| Operating Supply Voltage | 26V |
| Output Voltage | 600mV |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9947S to view detailed technical specifications.
No datasheet is available for this part.
