
Stmicroelectronics L9950 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Current | 7mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9950 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
