
Stmicroelectronics L9950TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Current | 7mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9950 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9950TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
