
Stmicroelectronics L9958SB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 8.6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L9958 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9958SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
