
SPI-controlled H-bridge motor driver IC featuring 2 outputs and a maximum output current of 8.6A. Operates with supply voltages from 4.5V to 5.5V, with a typical operating supply current of 20µA. Designed for surface mount applications, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 125°C. Delivers an output voltage of 300mV.
Stmicroelectronics L9958SBTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 20uA |
| Output Current | 8.6A |
| Output Voltage | 300mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9958SBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
