
Stmicroelectronics L9997ND technical specifications.
| Package/Case | SO |
| Fall Time | 150000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 700mR |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9997ND |
| Supply Current | 6mA |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 150000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9997ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.