
Dual half-bridge motor driver IC for brushed DC motors, featuring two independent drivers with a maximum output current of 1.8A and a maximum collector current of 1.2A. Operates with a supply voltage range of 7V to 16.5V, with a typical operating voltage of 14.4V. This surface-mount component is housed in a 20-pin SO package, measuring 13mm in length, 7.6mm in width, and 2.35mm in height. It offers a maximum operating temperature of 150°C and a minimum of -40°C, with on-state resistance of 700mR. The device is lead-free and RoHS compliant.
Stmicroelectronics L9997ND013TR technical specifications.
| Package/Case | SO |
| Fall Time | 150000ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 7V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 700mR |
| Operating Supply Voltage | 14.4V |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 150000ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9997ND013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
