Stmicroelectronics L99DZ81EP technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Current | 4uA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99DZ81EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.