
Stmicroelectronics L99PM60S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics L99PM60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.