
Stmicroelectronics L99SD01-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | I2C, PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Current per Channel | 14A |
| Output Voltage | 55V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99SD01-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.