
Stmicroelectronics LBP01-0803SC5 technical specifications.
| Package/Case | SOT-23-5 |
| Direction | Bidirectional |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | LBP |
| Voltage | 15V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LBP01-0803SC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
