
Stmicroelectronics LBP01-0810B technical specifications.
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | LBP |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LBP01-0810B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
