
Stmicroelectronics LCP02-150B1 technical specifications.
| Capacitance | 60pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| RoHS Compliant | Yes |
| Series | LCP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP02-150B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
