
Stmicroelectronics LCP02-150M technical specifications.
| Capacitance | 150pF |
| Hold Current | 150mA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 95V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| Weight | 0.035979oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP02-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
