
Stmicroelectronics LCP02-150M-TR technical specifications.
| Capacitance | 150pF |
| Hold Current | 150mA |
| Max Surge Current | 5uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP02-150M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
