
The LCP1511DRL is a 2-channel transient voltage suppressor from Stmicroelectronics, packaged in a surface-mount SOIC package. It features a hold current of 150mA and a peak pulse current of 30A. This component is lead-free and suitable for surface mount applications. The LCP1511DRL is not RoHS compliant, and it is part of the LCP series.
Stmicroelectronics LCP1511DRL technical specifications.
| Package/Case | SOIC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| RoHS Compliant | No |
| Series | LCP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LCP1511DRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.