
The LCP1521SRL is a single Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 175V and a maximum operating supply voltage of 3V. The device is packaged in a SOIC-8 package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics LCP1521SRL technical specifications.
| Capacitance | 35pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 175V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP1521SRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
