
Stmicroelectronics LCP1531RL technical specifications.
| Capacitance | 35pF |
| Package/Case | SOIC |
| Clamping Voltage-Max | -150V |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP1531RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.