
Stmicroelectronics LCP3121RL technical specifications.
| Package/Case | SOIC |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCP |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP3121RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
