
IC REG LINEAR 3.3V 5A D2PAK-3
Stmicroelectronics LD1084D2M33 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2M33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.