The LD1084D2M36R is a 1.8V fixed linear voltage regulator from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. This surface mount device has a maximum output current of 5A and a quiescent current of 10mA. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Stmicroelectronics LD1084D2M36R technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2M36R to view detailed technical specifications.
No datasheet is available for this part.