
5V positive fixed output linear voltage regulator with 1.5V dropout voltage. Features 5A maximum output current, 1% accuracy, and a 30V maximum input voltage. Operates from -40°C to 125°C, with a 1.25V reference voltage and 72dB PSRR. Packaged in a TO-263-4 surface mount case, supplied on tape and reel.
Stmicroelectronics LD1084D2M50R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2M50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
