The LD1084D2T18R is a linear voltage regulator from Stmicroelectronics with an output voltage of 1.8V and a maximum output current of 5A. It has an accuracy of 1% and a maximum input voltage of 30V. The device is packaged in a D2PAK case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics LD1084D2T18R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2T18R to view detailed technical specifications.
No datasheet is available for this part.