The LD1084D2T25R is a 2.5V fixed linear voltage regulator from Stmicroelectronics with a maximum output current of 5A and a maximum input voltage of 30V. It is packaged in a D2PAK package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. It has a maximum input bias current of 5mA. The LD1084D2T25R is a single output device.
Stmicroelectronics LD1084D2T25R technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2T25R to view detailed technical specifications.
No datasheet is available for this part.